Part Details for SD700 by Extech by FLIR
Overview of SD700 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T1274
|
Newark | Humidity Range:10% To 90% Relative Humidity, Accuracy:4%, Resolution (°C):-, External Height:5.2", External Width:3.1", External Depth:1.3", Product Range:Sd Series Rohs Compliant: Yes |Extech Instruments SD700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$340.9900 | Buy Now |
DISTI #
SD700-ND
|
DigiKey | BAROMETRIC PRESSURE/HUMIDITY/TEM Min Qty: 1 Lead time: 6 Weeks Container: Box |
15 In Stock |
|
$340.9900 | Buy Now |
DISTI #
685-SD700
|
Mouser Electronics | Environmental Test Equipment Pressure/Humidity/Temp Datalogger RoHS: Compliant | 5 |
|
$340.9900 | Buy Now |
DISTI #
70344064
|
RS | Barometric Pressure/Humidity/Temperature Datalogger | FLIR Commercial Systems Inc. - Extech Division SD700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$340.9900 | RFQ |
|
Onlinecomponents.com | Pressure/Humidity/Temperature Data Logger |
4 In Stock 50 Factory Stock |
|
$307.9500 / $330.7600 | Buy Now |
DISTI #
SD700
|
TME | Data logger, pressure,temperature,humidity, ±0.8°C, ±4%, 282g Min Qty: 1 | 0 |
|
$291.3000 / $313.2000 | RFQ |
|
Master Electronics | Pressure/Humidity/Temperature Data Logger |
4 In Stock 50 Factory Stock |
|
$307.9500 / $330.7600 | Buy Now |
DISTI #
18997.1
|
TestEquity LLC | Extech SD700 Datalogger, Barometric Pressure/Humidity/Temperature, Triple LCD Display, Sd Card | 7 |
|
$340.9900 | Buy Now |