Part Details for SD7030-331-R by Eaton Corporation
Overview of SD7030-331-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD7030-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD7030-331-R
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 30%, 380 mA, Shielded, 300 mA, 7mm x 7mm x 3mm - Tape and Reel (Alt: SD7030-331-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.7629 / $1.1275 | Buy Now |
DISTI #
704-SD7030-331-R
|
Mouser Electronics | Power Inductors - SMD 330uH 0.3A 1438mOhms RoHS: Compliant | 0 |
|
$1.1700 / $1.1800 | Order Now |
|
Future Electronics | SD Series 330 uH ±30 % Tolerance 0.3 A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | SD Series 330 uH ±30 % Tolerance 0.3 A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
SD7030-331-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
SD7030-331-R
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 30%, 380 mA, Shielded, 300 mA, 7mm x 7mm x 3mm - Tape and Reel (Alt: SD7030-331-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD7030-331-R
SD7030-331-R CAD Models
SD7030-331-R Part Data Attributes
|
SD7030-331-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD7030-331-R
Eaton Corporation
General Purpose Inductor, 317uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 1.725 Ω | |
Inductance-Nom (L) | 317 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |