Part Details for SD8328-100-R by Coiltronics
Overview of SD8328-100-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SD8328-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1566
|
Newark | Inductor, Shielded, 10Uh, 2.6A, Smd, Inductance:10Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:Sd8328 Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics SD8328-100-R Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 9.1uH/10uH 30% 100KHz Ferrite 3.3A 45mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for SD8328-100-R
SD8328-100-R CAD Models
SD8328-100-R Part Data Attributes
|
SD8328-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD8328-100-R
Coiltronics
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3733, CHIP, 3733, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP, 3733, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3733 | |
Core Material | FERRITE | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |