Part Details for SD8328-100-R by Eaton Bussmann
Overview of SD8328-100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8328-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1494-1-ND
|
DigiKey | FIXED IND 10UH 3.3A 45 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2475 In Stock |
|
$1.3691 / $2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
|
Bristol Electronics | 788 |
|
RFQ | ||
|
Quest Components | 630 |
|
$1.0742 / $2.6040 | Buy Now | |
DISTI #
000000000002160714
|
Sager | Power Inductors - SMD 10uH 2.6A 36mOhms | 0 |
|
Buy Now |