Part Details for SD8328-101-R by Eaton Corporation
Overview of SD8328-101-R by Eaton Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SD8328-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD8328-101-R
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 30%, 800 mA, Shielded, 800 mA, 9.5mm x 8.3mm x 3mm - Tape and Reel (Alt: SD8328-101-R) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9958 / $1.4768 | Buy Now |
DISTI #
704-SD8328-101-R
|
Mouser Electronics | Power Inductors - SMD 100uH 0.8A 330mOhms RoHS: Compliant | 3317 |
|
$1.3000 / $2.8900 | Buy Now |
DISTI #
V72:2272_07452657
|
Arrow Electronics | Inductor Power Shielded Drum Core 97uH/100uH 30% 100KHz Ferrite 0.8A 0.43Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1814 Container: Cut Strips | Americas - 780 |
|
$0.0891 / $0.1181 | Buy Now |
|
Future Electronics | SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Reel | 43520Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Reel | 10240Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | SD8328 Series 100 uH ±30% Tolerance 0.8A Shielded SMT Low Profile Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
67547622
|
Verical | Inductor Power Shielded Drum Core 97uH/100uH 30% 100KHz Ferrite 0.8A 0.43Ohm DCR T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1650 | Americas - 2200 |
|
$1.8068 / $2.2252 | Buy Now |
DISTI #
27147940
|
Verical | Inductor Power Shielded Drum Core 97uH/100uH 30% 100KHz Ferrite 0.8A 0.43Ohm DCR T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1814 | Americas - 780 |
|
$0.0891 / $0.0936 | Buy Now |
DISTI #
SD8328-101-R
|
TTI | Power Inductors - SMD 100uH 0.8A 330mOhms pbFree: Pb-Free Min Qty: 1280 Package Multiple: 1280 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
SD8328-101-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1280 | 0 |
|
$1.0300 / $1.3800 | Buy Now |
Part Details for SD8328-101-R
SD8328-101-R CAD Models
SD8328-101-R Part Data Attributes:
|
SD8328-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD8328-101-R
Eaton Corporation
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3733, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3733 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |