Part Details for SD8328-2R5-R by Eaton Corporation
Overview of SD8328-2R5-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SD8328-2R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD8328-2R5-R
|
Avnet Americas | Power Inductor (SMD), 2.5 uH, ± 30%, 6.6 A, Shielded, 4.5 A, 9.5mm x 8.3mm x 3mm - Tape and Reel (Alt: SD8328-2R5-R) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Container: Reel | 0 |
|
$0.9958 / $1.4768 | Buy Now |
DISTI #
704-SD8328-2R5-R
|
Mouser Electronics | Power Inductors - SMD 2.5uH 4.5A 12mOhms RoHS: Compliant | 0 |
|
$1.5000 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
SD8328-2R5-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1280 | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
SD8328-2R5-R
|
Avnet Abacus | Power Inductor (SMD), 2.5 uH, � 30%, 6.6 A, Shielded, 4.5 A, 9.5mm x 8.3mm x 3mm - Tape and Reel (Alt: SD8328-2R5-R) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SD8328-2R5-R
SD8328-2R5-R CAD Models
SD8328-2R5-R Part Data Attributes
|
SD8328-2R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD8328-2R5-R
Eaton Corporation
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3733, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3733 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0156 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |