Part Details for SD8328-330-R (ALTERNATE: SD8328-330-R) by Eaton Electronics
Overview of SD8328-330-R (ALTERNATE: SD8328-330-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8328-330-R (ALTERNATE: SD8328-330-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74089958
|
RS | IND 33uH, 1.4A SHLD SMT | Eaton Electronics SD8328-330-R RoHS: Compliant Min Qty: 1280 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |