Part Details for SD8328-330-R by Coiltronics
Overview of SD8328-330-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SD8328-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4116
|
Newark | Ind 33Uh 883 Smt |Eaton Coiltronics SD8328-330-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
20M1572
|
Newark | Inductor, Shielded, 33Uh, 1.4A, Smd, Inductance:33Μh, Rms Current (Irms):1.45A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Sd8328 Series, Dc Resistance Max:0.156Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics SD8328-330-R Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 | Buy Now |