Part Details for SD8328-680-R by Eaton Bussmann
Overview of SD8328-680-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8328-680-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1575
|
Newark | Inductor, ferrite,68Uh,30+% Tol,30-% Tol,3733-Case |Eaton Bussmann SD8328-680-R Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
283-SD8328-680-RCT-ND
|
DigiKey | FIXED IND 68UH 980MA 286MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5985 / $2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
000000000002160723
|
Sager | Power Inductors - SMD 68uH 1.0A 220mOhms | 0 |
|
Buy Now |