Part Details for SD8328-7R3-R by Eaton Bussmann
Overview of SD8328-7R3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8328-7R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1576
|
Newark | Inductor, ferrite,7.3Uh,30+% Tol,30-% Tol,3733-Case |Eaton Bussmann SD8328-7R3-R Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
283-SD8328-7R3-RTR-ND
|
DigiKey | FIXED IND 7.3UH 3.4A 39 MOHM SMD Min Qty: 1280 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5985 | Buy Now |
|
Onlinecomponents.com |
3840 Partner Stock |
|
$1.3000 / $1.8600 | Buy Now | |
DISTI #
000000000002160724
|
Sager | Power Inductors - SMD 7.3uH 2.9A 30mOhms | 0 |
|
Buy Now | |
|
Master Electronics |
3840 Partner Stock |
|
$1.3000 / $1.8600 | Buy Now |