Part Details for SD8350-1R8-R by Eaton Corporation
Overview of SD8350-1R8-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SD8350-1R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD8350-1R8-R
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 5.5 A, Shielded, 9.1 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-1R8-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1430 / $1.7040 | Buy Now |
DISTI #
704-SD8350-1R8-R
|
Mouser Electronics | Power Inductors - SMD 1.8uH 9.1A 11.8mOhms RoHS: Compliant | 0 |
|
$1.7200 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
SD8350-1R8-R
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 5.5 A, Shielded, 9.1 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-1R8-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1430 / $1.7040 | Buy Now |
DISTI #
SD8350-1R8-R
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 5.5 A, Shielded, 9.1 A, 9.5mm x 8.3mm x 4.5mm - Tape and Reel (Alt: SD8350-1R8-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.1430 / $1.7040 | Buy Now |
Part Details for SD8350-1R8-R
SD8350-1R8-R CAD Models
SD8350-1R8-R Part Data Attributes
|
SD8350-1R8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SD8350-1R8-R
Eaton Corporation
General Purpose Inductor, 1.8uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |