Part Details for SD8350-4R7-R by Eaton Bussmann
Overview of SD8350-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD8350-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SD8350-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 4.1A 22 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$1.6918 / $3.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $2.3900 | Buy Now | |
DISTI #
Bussmann SD8350-4R7-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000002447793
|
Sager | Power Inductors - SMD 4.7uH 5.5A 18.5mOhms | 0 |
|
Buy Now |