Part Details for SDA-060-060-0025-SMA by Fairview Microwave Inc
Overview of SDA-060-060-0025-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA-060-060-0025-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4279
|
Newark | 0 To 60 Db 8 Bit Programmable Ttl Controlled Step Attenuator With A 0.25 Db Step Sma Female To Sma Female From 30 Mhz To 6 Ghz |Fairview Microwave SDA-060-060-0025-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,905.0600 / $7,737.5800 | Buy Now |
DISTI #
5328-SDA-060-060-0025-SMA-ND
|
DigiKey | PROGRAM ATTN SMA JACK 30MHZ-6GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$7,171.9500 | Buy Now |
DISTI #
74899356
|
RS | 0 to 60 dB 8 Bit Programmable TTL Controlled Step Attenuator With a 0.25 dB Step | Fairview Microwave SDA-060-060-0025-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,455.4400 | RFQ |
|
Onlinecomponents.com | 0 to 60 dB 8 Bit Programmable TTL Controlled Step Attenuator With a 0.25 dB Step SMA Female To SMA Female From 30 MHz To 6 GHz | 0 |
|
$6,252.3100 / $6,611.2000 | Buy Now |
DISTI #
SDA-060-060-0025-SMA
|
Fairview Microwave | Key Specifications, Design: TTL Controlled, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, VSWR Maximum: 2.2:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 60 dB, Switching Time: 50,000 ns. 0 to 60 dB 8 Bit Programmable TTL Controlled Step Attenuator With a 0.25 dB Step SMA Female To SMA Female From 30 MHz To 6 GHz, Digital attenuator SDA-060-060-0025-SMA from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is SMA. This SMA digital attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 60 dB. Our SMA 60 dB digital step attenuator is built to operate up to a maximum frequency of 6 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 8 bit digital attenuator with SMA connectors has a maximum VSWR of 2.2:1 and you can find more digital programmable step attenuator datasheet specifications above. Fairview Microwave coaxial digital variable step attenuator part number SDA-060-060-0025-SMA is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 7 |
|
$6,826.4000 / $7,420.0000 | Buy Now |