Part Details for SDA02H0SBR by C&K
Overview of SDA02H0SBR by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA02H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1361
|
Newark | Dip Switches/Sip Switches Flush Act 2 Pos Reel |C&k Components SDA02H0SBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13475 |
|
$1.6100 / $2.1900 | Buy Now |
DISTI #
CKN9491CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19262 In Stock |
|
$1.2077 / $2.4000 | Buy Now |
DISTI #
2266-SDA02H0SBR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.3400 | Buy Now |
DISTI #
611-SDA02H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches FLUSH ACT 2 POS REEL RoHS: Compliant | 781 |
|
$1.1500 / $1.9900 | Buy Now |
DISTI #
E02:0323_02347126
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Date Code: 2148 | Europe - 17250 |
|
$0.8490 / $0.9754 | Buy Now |
DISTI #
V72:2272_14458332
|
Arrow Electronics | Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1821 Container: Cut Strips | Americas - 2 |
|
$0.0295 / $0.1127 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 750 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1000 / $1.3100 | Buy Now |
|
Future Electronics | SDA Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
Part Details for SDA02H0SBR
SDA02H0SBR CAD Models
SDA02H0SBR Part Data Attributes:
|
SDA02H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA02H0SBR
C&K
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.06 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.49 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA02H0SBR
This table gives cross-reference parts and alternative options found for SDA02H0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA02H0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-02MSTJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-02MSTJF |
219-2LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-2LPSJR |
219-2MSTJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-2MSTJF |
219-2MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-2MST |
219-02MSJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-02MSJ |
2192LPSTJRP | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 2192LPSTJRP |
219-02MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-02MST |
219-02LPSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-02LPSF |
2192ESTJRFP | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 2192ESTJRFP |
219-02MSJRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA02H0SBR vs 219-02MSJRF |