Part Details for SDB-09AFFM-SL7A05 by Amphenol LTW Technology
Overview of SDB-09AFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-09AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0004
|
Newark | D-Sub, Standard, 5A, 09 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw SDB-09AFFM-SL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 / $21.6600 | Buy Now |
DISTI #
SDB-09AFFM-SL7A05-ND
|
DigiKey | CABLE ASSY DB09 SHLD BLACK 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$18.2037 / $23.2300 | Buy Now |
DISTI #
71376202
|
RS | Connector, D-SubD-SUB CONNCABLE SCREW DB9P F CONN F PIN | Amphenol LTW Technology SDB-09AFFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9500 | RFQ |
DISTI #
LTWSDB-09AFFM-SL7A05
|
Heilind Electronics | D-SUB, STANDARD, 5A, 09 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7700 / $26.7500 | Buy Now |
DISTI #
LTWSDB-09AFFM-SL7A05
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 09 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |