Part Details for SDB-09PMMP-SB8001 by Amphenol LTW Technology
Overview of SDB-09PMMP-SB8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-09PMMP-SB8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0012
|
Newark | D-Sub, Standard, 5A, 09 Pins, Receptacle, Right Angle With Board Lock Rohs Compliant: Yes |Amphenol Ltw SDB-09PMMP-SB8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.2300 | Buy Now |
DISTI #
SDB-09PMMP-SB8001-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.9919 / $16.1400 | Buy Now |
DISTI #
71376161
|
RS | Connector, D-SubD-SUB 9PIN MALE CONN BL90?9PIN MALE CONN PCB90? | Amphenol LTW Technology SDB-09PMMP-SB8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0400 | RFQ |
DISTI #
LTWSDB-09PMMP-SB8001
|
Heilind Electronics | D-SUB, D-SUB SHIELDED, 9P FRON M CONN M PIN PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $12.6000 | Buy Now |
DISTI #
LTWSDB-09PMMP-SB8001
|
Interstate Connecting Components | D-SUB, D-SUB SHIELDED, 9P FRON M CONN M PIN PCB | 0 |
|
Buy Now |