Part Details for SDB-15BMMA-QL7001 by Amphenol LTW Technology
Overview of SDB-15BMMA-QL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-15BMMA-QL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0021
|
Newark | D-Sub, Standard, 5A, 15 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw SDB-15BMMA-QL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $27.1200 | Buy Now |
DISTI #
SDB-15BMMA-QL7001-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3040 | Buy Now |
DISTI #
71376196
|
RS | Connector, D-SubD-SUB CONNASSY QUICK DB15P M CONN M PIN | Amphenol LTW Technology SDB-15BMMA-QL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4600 | RFQ |
DISTI #
LTWSDB-15BMMA-QL7001
|
Heilind Electronics | D-SUB, STANDARD, 5A, 15 PINS, M, M, FI SOLDER, QUICK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4100 / $38.5600 | Buy Now |
DISTI #
LTWSDB-15BMMA-QL7001
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 15 PINS, M, M, FI SOLDER, QUICK | 0 |
|
Buy Now |