Part Details for SDB-50PMMP-SL7001 by Amphenol LTW Technology
Overview of SDB-50PMMP-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-50PMMP-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0078
|
Newark | D-Sub, Standard, 5A, 50 Pins, Receptacle, Straight Without Board Lock Rohs Compliant: Yes |Amphenol Ltw SDB-50PMMP-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $22.0800 | Buy Now |
DISTI #
SDB-50PMMP-SL7001-ND
|
DigiKey | CONN D-SUB PLUG 50P PNL MNT SLDR Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7140 | Buy Now |
DISTI #
71376122
|
RS | Connector, D-SubD-SUB CONNPANEL SCREW DB50P M CONN M PIN | Amphenol LTW Technology SDB-50PMMP-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0200 | RFQ |
DISTI #
LTWSDB-50PMMP-SL7001
|
Heilind Electronics | D-SUB, STANDARD, 5A, 50 PINS, M, M, PCB S, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0200 / $27.2700 | Buy Now |
DISTI #
LTWSDB-50PMMP-SL7001
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 50 PINS, M, M, PCB S, SCREW | 0 |
|
Buy Now |