Part Details for SDC249U36BK by Hammond Manufacturing
Overview of SDC249U36BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC249U36BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3758
|
Newark | Wall Rack Cabinet, Steel, Black, 9U, Rack U Height:9U, Enclosure Material:Steel, Body Color:Black, External Height - Metric:456Mm, External Width - Metric:610Mm, External Depth - Metric:914Mm, External Height - Imperial:17.97" Rohs Compliant: Yes |Hammond SDC249U36BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$441.1500 / $489.1800 | Buy Now |
DISTI #
3937-SDC249U36BK-ND
|
DigiKey | 9U 24W 36D MULTI-USE CABINET Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$771.2547 / $881.4400 | Buy Now |
DISTI #
164-SDC249U36BK-ND
|
DigiKey | 9U 24W 36D MULTI-USE CABINET Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$424.1880 / $470.3800 | Buy Now |
DISTI #
546-SDC249U36BK
|
Mouser Electronics | Racks & Rack Cabinets MULTI-USE CABINET 9U 24W 36"D RoHS: Compliant | 0 |
|
$424.1800 / $470.3700 | Order Now |
DISTI #
72077769
|
RS | 9U 24W 36D Multi, Use Cabinet | Hammond Manufacturing SDC249U36BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$536.0600 / $582.6700 | RFQ |
|
Onlinecomponents.com | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 9 Factory Stock |
|
$435.0600 / $446.5100 | Buy Now |
|
Powell Electronics | 9U 24W 36D MULTI-USE CABINET Min Qty: 1 | 6 |
|
$617.0000 | Buy Now |
|
Master Electronics | Black Steel Wall Mount Rack Cabinet RoHS: Compliant | 9 Factory Stock |
|
$435.0600 / $446.5100 | Buy Now |