Part Details for SDCHA1V6045-2R2-R by Eaton Bussmann
Overview of SDCHA1V6045-2R2-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V6045-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDCHA1V6045-2R2-RCT-ND
|
DigiKey | IND SMD POWER 2.2UH 6.0A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1632 In Stock |
|
$0.1091 / $0.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1500 / $0.2040 | Buy Now | |
DISTI #
000000000006317478
|
Sager | Power Inductors - SMD IND SMD Power 2.2uH 6.0A 2 PADS SMT | 0 |
|
Buy Now |