Part Details for SDCHA1V8040-820-R by Eaton Bussmann
Overview of SDCHA1V8040-820-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCHA1V8040-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SDCHA1V8040-820-RCT-ND
|
DigiKey | IND SMD POWER 82.0UH 1.4A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2226 / $0.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1880 / $0.2550 | Buy Now | |
DISTI #
000000000006317505
|
Sager | Power Inductors - SMD IND SMD Power 82.0uH 1.4A 2 PADS SMT | 0 |
|
Buy Now |