Part Details for SDDJE30400 by Alpine Electronics (Asia) Ltd
Overview of SDDJE30400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDJE30400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6960
|
Newark | Rocker Switch, Dpst, 10A, 250Vac, Tht Rohs Compliant: Yes |Alps Alpine SDDJE30400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
60315332
|
Verical | Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC Bulk Min Qty: 24 Package Multiple: 1 | Americas - 162 |
|
$2.9943 / $3.3669 | Buy Now |
DISTI #
SDDJE30400
|
Avnet Abacus | Electromechanical Switch Power Switch DPST 10A Bulk (Alt: SDDJE30400) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900079743
|
Chip1Stop | Rocker Switch RoHS: Compliant Container: Bulk | 11 |
|
$0.8090 / $0.8720 | Buy Now |
DISTI #
C1S111900033705
|
Chip1Stop | Rocker Switch RoHS: Compliant Container: Tray | 70 |
|
$1.2300 / $1.3900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 162 |
|
$2.1250 / $2.6530 | Buy Now |