Part Details for SDDJE30400 by Alps Alpine Co Ltd
Overview of SDDJE30400 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDDJE30400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDDJE30400
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 10A/250VAC, black, 100mΩ, -10÷55°C Min Qty: 1 | 225 |
|
$2.9000 / $4.4800 | Buy Now |
|
New Advantage Corporation | PowerSwitchesDPST/Rightangle/WithFrame/I,O RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$1.7300 | Buy Now |
Part Details for SDDJE30400
SDDJE30400 CAD Models
SDDJE30400 Part Data Attributes
|
SDDJE30400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SDDJE30400
Alps Alpine Co Ltd
Rocker Switch, DPST, Solder Terminal, Rocker Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.212 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.9794 mm | |
Body Height | 25.0952 mm | |
Body Length or Diameter | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |