-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0141
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sde0403A Series, 68 H, 10%, Unshielded, 1.028 Ohm, 400 Ma |Bourns SDE0403A-680K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2870 | Buy Now |
DISTI #
SDE0403A-680KCT-ND
|
DigiKey | FIXED IND 68UH 400MA 1.028OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$0.2381 / $0.5700 | Buy Now |
DISTI #
SDE0403A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 400 mA, Unshielded, 550 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-680K) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2309 | Buy Now |
DISTI #
652-SDE0403A-680K
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 0403 AEC-Q200 RoHS: Compliant | 5042 |
|
$0.2790 / $0.6600 | Buy Now |
DISTI #
70480870
|
RS | SMD Non-Shielded Power Inductor, 68uH, 10%, SDE0403A | Bourns SDE0403A-680K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3320 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2108 / $0.2467 | Buy Now | |
DISTI #
SDE0403A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 400 mA, Unshielded, 550 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-680K) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2309 | Buy Now |
DISTI #
SDE0403A-680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 400 mA, Unshielded, 550 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-680K) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2309 | Buy Now |
DISTI #
SDE0403A-680K
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 10%, 400 mA, Unshielded, 550 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDE0403A-680K) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2108 / $0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDE0403A-680K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDE0403A-680K
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.028 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |