Part Details for SDI160G-12-U-P51 by CUI Inc
Overview of SDI160G-12-U-P51 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI160G-12-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI160G-12-U-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 150W Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$116.4429 / $133.6900 | Buy Now |
DISTI #
490-SDI160G-12-U-P51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 12.5 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI RoHS: Compliant | 5 |
|
$116.4200 / $133.6800 | Buy Now |
DISTI #
V99:2348_24578239
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2016 | Americas - 23 |
|
$77.8700 / $105.6227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$110.9100 | Buy Now |
|
Onlinecomponents.com |
60 Partner Stock |
|
$114.1000 / $143.1700 | Buy Now | |
DISTI #
67000515
|
Verical | Plug-In Adapter Single-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$106.7500 / $115.2900 | Buy Now |
DISTI #
67557295
|
Verical | Plug-In Adapter Single-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$106.7500 / $115.2900 | Buy Now |
DISTI #
39831082
|
Verical | Plug-In Adapter Single-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2016 | Americas - 23 |
|
$77.8700 | Buy Now |
|
Master Electronics |
60 Partner Stock |
|
$114.1000 / $143.1700 | Buy Now | |
|
Neutron USA | Desktop AC Adapters ac-dc, 12 Vdc, 12.5 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI | 50 |
|
$243.9500 | Buy Now |
Part Details for SDI160G-12-U-P51
SDI160G-12-U-P51 CAD Models
SDI160G-12-U-P51 Part Data Attributes:
|
SDI160G-12-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI160G-12-U-P51
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |