Part Details for SDI160G-12-UD-P51 by CUI Inc
Overview of SDI160G-12-UD-P51 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI160G-12-UD-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI160G-12-UD-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 150W Min Qty: 1 Lead time: 28 Weeks Container: Box |
16 In Stock |
|
$116.4428 / $133.6900 | Buy Now |
DISTI #
490-SDI160G-12-UDP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 12.5 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI RoHS: Compliant | 0 |
|
$116.4200 / $118.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$110.9100 | Buy Now |
|
Onlinecomponents.com |
22 Partner Stock |
|
$114.1000 / $143.1700 | Buy Now | |
DISTI #
70812897
|
Verical | Plug-In Adapter Single-OUT 12V 12.5A 150W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$108.8900 / $115.2900 | Buy Now |
|
Master Electronics |
22 Partner Stock |
|
$114.1000 / $143.1700 | Buy Now | |
|
Neutron USA | Desktop AC Adapters ac-dc, 12 Vdc, 12.5 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI | 38 |
|
$243.9500 | Buy Now |
Part Details for SDI160G-12-UD-P51
SDI160G-12-UD-P51 CAD Models
SDI160G-12-UD-P51 Part Data Attributes:
|
SDI160G-12-UD-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI160G-12-UD-P51
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |