Part Details for SDI200-24-U-P51 by CUI Inc
Overview of SDI200-24-U-P51 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SDI200-24-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5015-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 199W Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$80.5980 / $93.9300 | Buy Now |
DISTI #
490-SDI200-24-U-P51
|
Mouser Electronics | Desktop AC Adapters 200W 24V 8.3A C14 4 Pin DIN RoHS: Compliant | 6 |
|
$81.7900 / $93.9200 | Buy Now |
|
Future Electronics | SDI200-U Series 200 W 24 V Class 1 Level VI Desktop No Cord AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$80.2100 | Buy Now |
|
Future Electronics | SDI200-U Series 200 W 24 V Class 1 Level VI Desktop No Cord AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$80.2100 | Buy Now |
|
Future Electronics | SDI200-U Series 200 W 24 V Class 1 Level VI Desktop No Cord AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$80.2100 | Buy Now |
|
Onlinecomponents.com |
18 In Stock |
|
$76.0800 / $94.9400 | Buy Now | |
DISTI #
000000000006363224
|
Sager | Desktop AC Adapters 200W 24V 8.3A C14 4 Pin DIN Min Qty: 1 | 0 |
|
$85.7100 / $100.0000 | Buy Now |
|
Master Electronics |
18 In Stock |
|
$76.0800 / $94.9400 | Buy Now | |
|
Neutron USA | Desktop AC Adapters 200W 24V 8.3A C14 4 Pin DIN | 25 |
|
$174.9500 | Buy Now |
Part Details for SDI200-24-U-P51
SDI200-24-U-P51 CAD Models
SDI200-24-U-P51 Part Data Attributes
|
SDI200-24-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI200-24-U-P51
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CUL, FCC, PSE, UL, UKCA | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.3 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | NO |