Part Details for SDI200G-24-U-P51 by CUI Inc
Overview of SDI200G-24-U-P51 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI200G-24-U-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1264
|
Newark | Adapter, Ac-Dc, 24V, 8.3A Rohs Compliant: Yes |Cui SDI200G-24-U-P51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.1300 / $230.6900 | Buy Now |
DISTI #
102-SDI200G-24-U-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 199W Min Qty: 1 Lead time: 28 Weeks Container: Box |
2 In Stock |
|
$174.6288 / $196.9500 | Buy Now |
DISTI #
490-SDI200G-24-UP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI | 14 |
|
$174.6100 / $196.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$168.8400 | Buy Now |
|
Onlinecomponents.com |
48 Partner Stock |
|
$179.0100 / $192.2700 | Buy Now | |
DISTI #
000000000006363263
|
Sager | Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI Min Qty: 1 | 0 |
|
$185.7100 / $216.6700 | Buy Now |
DISTI #
3594743
|
element14 Asia-Pacific | ADAPTER, AC-DC, 24V, 8.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$183.2599 / $203.3319 | Buy Now |
DISTI #
3594743
|
Farnell | ADAPTER, AC-DC, 24V, 8.3A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$258.7148 | Buy Now |
|
Master Electronics |
48 Partner Stock |
|
$179.0100 / $192.2700 | Buy Now | |
|
Neutron USA | Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI | 50 |
|
$348.9200 | Buy Now |
Part Details for SDI200G-24-U-P51
SDI200G-24-U-P51 CAD Models
SDI200G-24-U-P51 Part Data Attributes
|
SDI200G-24-U-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI200G-24-U-P51
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CA, CE, FCC, UL, UK | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.3 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | NO |