Part Details for SDI200G-24-UD-P51 by CUI Inc
Overview of SDI200G-24-UD-P51 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI200G-24-UD-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1265
|
Newark | Adapter, Ac-Dc, 24V, 8.3A Rohs Compliant: Yes |Cui SDI200G-24-UD-P51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$215.1300 | Buy Now |
DISTI #
102-SDI200G-24-UD-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 199W Min Qty: 1 Lead time: 28 Weeks Container: Box |
10 In Stock |
|
$174.6288 / $196.9500 | Buy Now |
DISTI #
490-SDI200G-24-UDP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI | 0 |
|
$174.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$168.8400 | Buy Now |
|
Onlinecomponents.com |
23 Partner Stock |
|
$179.0100 / $192.2700 | Buy Now | |
DISTI #
70810024
|
Verical | Plug-In Adapter Single-OUT 24V 8.3A 200W Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$165.7500 / $175.5000 | Buy Now |
DISTI #
000000000006363266
|
Sager | Desktop AC Adapters ac-dc, 24 Vdc, 8.3 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI Min Qty: 1 | 0 |
|
$185.7100 / $216.6700 | Buy Now |
DISTI #
3594742
|
element14 Asia-Pacific | ADAPTER, AC-DC, 24V, 8.3A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$228.5047 | Buy Now |
DISTI #
3594742
|
Farnell | ADAPTER, AC-DC, 24V, 8.3A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 3 |
|
$256.5719 | Buy Now |
|
Master Electronics |
23 Partner Stock |
|
$179.0100 / $192.2700 | Buy Now |
Part Details for SDI200G-24-UD-P51
SDI200G-24-UD-P51 CAD Models
SDI200G-24-UD-P51 Part Data Attributes
|
SDI200G-24-UD-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI200G-24-UD-P51
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |