Part Details for SDI200G-48-UD-P51 by CUI Inc
Overview of SDI200G-48-UD-P51 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDI200G-48-UD-P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SDI200G-48-UD-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 202W Min Qty: 24 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$177.2550 | Buy Now |
DISTI #
490-SDI200G-48-UDP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 48 Vdc, 4.2 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI | 0 |
|
$174.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$168.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$161.3700 / $442.0000 | Buy Now | |
DISTI #
000000000006363272
|
Sager | Desktop AC Adapters ac-dc, 48 Vdc, 4.2 A, SW, C8 desk-top, P51 4-pin power DIN, no cord, level VI Min Qty: 1 | 0 |
|
$185.7100 / $216.6700 | Buy Now |
Part Details for SDI200G-48-UD-P51
SDI200G-48-UD-P51 CAD Models
SDI200G-48-UD-P51 Part Data Attributes
|
SDI200G-48-UD-P51
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI200G-48-UD-P51
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |