Part Details for SDIN7DP2-4G by SanDisk Corporation
Overview of SDIN7DP2-4G by SanDisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SDIN7DP2-4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 3000 |
|
RFQ | |
|
Win Source Electronics | 4G-byte 3.3V Embedded Flash Drive | 3040 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for SDIN7DP2-4G
SDIN7DP2-4G CAD Models
SDIN7DP2-4G Part Data Attributes
|
SDIN7DP2-4G
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SDIN7DP2-4G
SanDisk Corporation
Flash Memory Drive, CMOS, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | BGA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE |