Part Details for SDINBDG4-32G by Western Digital Corp
Overview of SDINBDG4-32G by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SDINBDG4-32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDINBDG4-32G
|
Avnet Americas | INAND 7250 32GB COMMERCIAL EMMC 5.1 HS400 - Trays (Alt: SDINBDG4-32G) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.7600 | Buy Now |
DISTI #
SDINBDG4-32G
|
Avnet Silica | INAND 7250 32GB COMMERCIAL EMMC 5.1 HS400 (Alt: SDINBDG4-32G) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 9 Weeks, 0 Days | Silica - 304 |
|
Buy Now |
Part Details for SDINBDG4-32G
SDINBDG4-32G CAD Models
SDINBDG4-32G Part Data Attributes
|
SDINBDG4-32G
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDINBDG4-32G
Western Digital Corp
Flash Card, 32GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-10-29 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13.5 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 11 mm |