Part Details for SDINBDG4-64G-I by Western Digital Corp
Overview of SDINBDG4-64G-I by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDINBDG4-64G-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDINBDG4-64G-I
|
Avnet Silica | INAND 7250 64GB INDUSTRIAL -25C+85C EMMC 5.1 HS400 (Alt: SDINBDG4-64G-I) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SDINBDG4-64G-I
SDINBDG4-64G-I CAD Models
SDINBDG4-64G-I Part Data Attributes:
|
SDINBDG4-64G-I
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDINBDG4-64G-I
Western Digital Corp
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |