Part Details for SDK 504 / GN by Schutzinger GmbH
Overview of SDK 504 / GN by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDK 504 / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDK504-GN
|
TME | Laboratory clamp, green, 70VDC, 16A, screw, nickel, polyamide, 29mm Min Qty: 1 | 4 |
|
$5.0400 / $5.3800 | Buy Now |