Part Details for SDL200-NIST by Extech by FLIR
Overview of SDL200-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDL200-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5982
|
Newark | 4-Channel Thermometer Sd Logger Meter W/ |Extech Instruments SDL200-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.0000 | Buy Now |
DISTI #
SDL200-NIST-ND
|
DigiKey | THERMO HANDHELD -4F-482F 4CHAN Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$549.0000 | Buy Now |
DISTI #
70556252
|
RS | 4-CHANNEL THERMOMETER SD LOGGER WITH NIST | FLIR Commercial Systems Inc. - Extech Division SDL200-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$549.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$541.0400 / $572.6500 | Buy Now | |
DISTI #
SDL200-NIST
|
TME | Meter: temperature, digital, LCD, -199.99÷850°C, -50÷1300°C, Ch: 4 Min Qty: 1 | 0 |
|
$498.7100 | RFQ |
DISTI #
19392.4
|
TestEquity LLC | Extech SDL200-NIST Datalogging Thermometer, 4 Channel, 6 Thermocouple Types, RTD Probes, SD Card, w/NIST | 1 |
|
$549.0000 | Buy Now |