Part Details for SDL700 by Extech by FLIR
Overview of SDL700 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDL700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5996
|
Newark | Pressure Meter Sd Logger |Extech Instruments SDL700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$394.9900 | Buy Now |
DISTI #
SDL700-ND
|
DigiKey | PRESSURE METER SD LOGGER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$394.9900 | Buy Now |
DISTI #
685-SDL700
|
Mouser Electronics | Environmental Test Equipment Pressure Meter SD Logger RoHS: Compliant | 0 |
|
$394.9900 | Order Now |
DISTI #
70556267
|
RS | PRESSURE METER SD LOGGER | FLIR Commercial Systems Inc. - Extech Division SDL700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$394.9900 | RFQ |
|
Onlinecomponents.com | Pressure Meter/Data Logger Handheld RoHS: Compliant |
1 In Stock 24 Factory Stock |
|
$359.4400 / $378.1300 | Buy Now |
DISTI #
SDL700
|
TME | Data logger, pressure, Power supply: battery LR6 AA 1,5V x6 Min Qty: 1 | 0 |
|
$299.4000 | RFQ |
|
Master Electronics | Pressure Meter/Data Logger Handheld RoHS: Compliant |
1 In Stock 24 Factory Stock |
|
$359.4400 / $378.1300 | Buy Now |
DISTI #
20076.1
|
TestEquity LLC | Extech SDL700 Pressure Meter/Datalogger, 10 Pressure Units, Large Display, SD Card, Excel | 0 |
|
$394.9900 | Buy Now |