-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4748
|
Newark | Diode, Schottky, Single, 40V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:200Ma, Operating Temperature Rohs Compliant: Yes |Diodes Inc. SDM03U40-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3225 |
|
$0.0660 / $0.2120 | Buy Now |
DISTI #
SDM03U40DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
51648 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
SDM03U40-7
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SDM03U40-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120005667000 Factory Stock |
|
$0.0142 | Buy Now |
DISTI #
621-SDM03U40-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 150mW RoHS: Compliant | 22513 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
V36:1790_06704091
|
Arrow Electronics | Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Americas - 4473000 |
|
$0.0197 | Buy Now |
DISTI #
A03:0893_13587973
|
Arrow Electronics | Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2343 | Asia - 912000 |
|
$0.0177 | Buy Now |
DISTI #
V72:2272_06704091
|
Arrow Electronics | Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2591 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 3035 |
|
$0.0199 / $0.0386 | Buy Now |
|
Future Electronics | SDM03U40 Series 30 V 30 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 906000Reel |
|
$0.0174 / $0.0199 | Buy Now |
|
Future Electronics | SDM03U40 Series 30 V 30 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.0174 / $0.0199 | Buy Now |
|
Future Electronics | SDM03U40 Series 30 V 30 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 2958Cut Tape/Mini-Reel |
|
$0.0410 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM03U40-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM03U40-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |