Part Details for SDM160S1F-7 by Diodes Incorporated
Overview of SDM160S1F-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SDM160S1F-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7155
|
Newark | Schottky Rectifier, 60V, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. SDM160S1F-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1080 / $0.4370 | Buy Now |
DISTI #
31-SDM160S1F-7CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2556 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
DISTI #
SDM160S1F-7
|
Avnet Americas | SUPER BARRIER RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: SDM160S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0529 | Buy Now |
DISTI #
621-SDM160S1F-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A Schottky 60Vrrm 0.53Vf 0.06mA RoHS: Compliant | 8619 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | Diode Schottky 60V 1A Surface Mount SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0657 / $0.0734 | Buy Now |
DISTI #
SDM160S1F-7
|
Avnet Americas | SUPER BARRIER RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: SDM160S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0529 | Buy Now |
DISTI #
SDM160S1F-7
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.0830 / $0.1560 | RFQ |
DISTI #
SDM160S1F-7
|
Avnet Americas | SUPER BARRIER RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: SDM160S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0529 | Buy Now |
DISTI #
SDM160S1F-7
|
Avnet Asia | SUPER BARRIER RECTIFIER SOD123F T&R 3K (Alt: SDM160S1F-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SDM160S1F-7
|
Avnet Silica | SUPER BARRIER RECTIFIER SOD123F T&R 3K (Alt: SDM160S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 18000 |
|
Buy Now |
Part Details for SDM160S1F-7
SDM160S1F-7 CAD Models
SDM160S1F-7 Part Data Attributes
|
SDM160S1F-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM160S1F-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-08-11 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SDM160S1F-7
This table gives cross-reference parts and alternative options found for SDM160S1F-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM160S1F-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010ELR | Rectifier Diode | Nexperia | SDM160S1F-7 vs PMEG6010ELR |
PMEG6010ETR/S500 | Rectifier Diode | Nexperia | SDM160S1F-7 vs PMEG6010ETR/S500 |
PMEG6010ELRX | PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us | Nexperia | SDM160S1F-7 vs PMEG6010ELRX |
PMEG6010ELR,115 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon | NXP Semiconductors | SDM160S1F-7 vs PMEG6010ELR,115 |