-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7212
|
Newark | Schottky Rectifier, 60V, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. SDM160S1FQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6369 |
|
$0.1420 / $0.4780 | Buy Now |
DISTI #
SDM160S1FQ-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21252 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
SDM160S1FQ-7
|
Avnet Americas | Schottky Rectifier SOD123F T&R 3K - Tape and Reel (Alt: SDM160S1FQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0898 / $0.1061 | Buy Now |
DISTI #
621-SDM160S1FQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 43890 |
|
$0.1030 / $0.4400 | Buy Now |
|
Future Electronics | SDM160S1FQ Series 60 V 1 A Surface Mount Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0895 / $0.0979 | Buy Now |
|
Future Electronics | SDM160S1FQ Series 60 V 1 A Surface Mount Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0895 / $0.0979 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
DISTI #
SDM160S1FQ-7
|
Avnet Americas | Schottky Rectifier SOD123F T&R 3K - Tape and Reel (Alt: SDM160S1FQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0898 / $0.1061 | Buy Now |
DISTI #
SDM160S1FQ-7
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1320 / $0.1880 | RFQ |
|
Ameya Holding Limited | SDM160S1FQ Series 60 V 1 A Surface Mount Schottky Diode - SOD-123F | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy