-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7161
|
Newark | Schottky Rectifier, 40V, 0.25A, Sod-523 Rohs Compliant: Yes |Diodes Inc. SDM20U40Q-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.0550 / $0.2740 | Buy Now |
DISTI #
31-SDM20U40Q-13CT-ND
|
DigiKey | DIODE SCHOT 40V 250MA SOD523 10K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8113 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
SDM20U40Q-13
|
Avnet Americas | Diode Schottky 40V 250mA 2-Pin SOD523 T/R - Tape and Reel (Alt: SDM20U40Q-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-SDM20U40Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 23375 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | Schottky Diode SOD523 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0269 / $0.0292 | Buy Now |
DISTI #
SDM20U40Q-13
|
Avnet Americas | Diode Schottky 40V 250mA 2-Pin SOD523 T/R - Tape and Reel (Alt: SDM20U40Q-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
SDM20U40Q-13
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.25A, 10ns, SOD523, 150mW Min Qty: 10 | 0 |
|
$0.0405 / $0.0771 | RFQ |
DISTI #
SDM20U40Q-13
|
Avnet Americas | Diode Schottky 40V 250mA 2-Pin SOD523 T/R - Tape and Reel (Alt: SDM20U40Q-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
SDM20U40Q-13
|
Avnet Silica | Diode Schottky 40V 250mA 2-Pin SOD523 T/R (Alt: SDM20U40Q-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 20000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 9424 |
|
$0.0404 / $0.0695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy