Part Details for SDM2U40CSP-7B by Diodes Incorporated
Overview of SDM2U40CSP-7B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM2U40CSP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6627
|
Newark | Schottky Rectifier, 40V, 2A, 0603, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:0603, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Forward Surge Current:28A Rohs Compliant: Yes |Diodes Inc. SDM2U40CSP-7B Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SDM2U40CSP-7BDICT-ND
|
DigiKey | DIODE SCHOTT 40V 2A X3-WLB1608-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31864 In Stock |
|
$0.0646 / $0.4100 | Buy Now |
DISTI #
SDM2U40CSP-7B
|
Avnet Americas | Schottky Rectifier X3-WLB1608-2 T&R 10K - Tape and Reel (Alt: SDM2U40CSP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0645 | Buy Now |
DISTI #
621-SDM2U40CSP-7B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 63 |
|
$0.0720 / $0.4000 | Buy Now |
|
Future Electronics | Schottky Rectifier X3-WLB1608-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0592 / $0.0628 | Buy Now |
|
Future Electronics | Schottky Rectifier X3-WLB1608-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0592 / $0.0628 | Buy Now |
DISTI #
SDM2U40CSP-7B
|
Avnet Americas | Schottky Rectifier X3-WLB1608-2 T&R 10K - Tape and Reel (Alt: SDM2U40CSP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0645 | Buy Now |
DISTI #
SDM2U40CSP-7B
|
Avnet Americas | Schottky Rectifier X3-WLB1608-2 T&R 10K - Tape and Reel (Alt: SDM2U40CSP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0645 | Buy Now |
DISTI #
SDM2U40CSP-7B
|
Avnet Asia | Schottky Rectifier X3-WLB1608-2 T&R 10K (Alt: SDM2U40CSP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SDM2U40CSP-7B
|
Avnet Silica | Schottky Rectifier X3-WLB1608-2 T&R 10K (Alt: SDM2U40CSP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 20000 |
|
Buy Now |
Part Details for SDM2U40CSP-7B
SDM2U40CSP-7B CAD Models
SDM2U40CSP-7B Part Data Attributes
|
SDM2U40CSP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM2U40CSP-7B
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, X3-WLB1608-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X3-WLB1608-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |