Part Details for SDM65-12-UC-P6R by CUI Inc
Overview of SDM65-12-UC-P6R by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDM65-12-UC-P6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDM65-12-UC-P6R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 540 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$28.2496 | Buy Now |
DISTI #
490-SDM65-12-UC-P6R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 5 A, SW, C14 desk-top, P6 rt center pos, NA cord, level VI, MED RoHS: Compliant | 0 |
|
$27.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 | 0 |
|
$27.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.6500 / $78.2300 | Buy Now | |
DISTI #
000000000006364512
|
Sager | Desktop AC Adapters ac-dc, 12 Vdc, 5 A, SW, C14 desk-top, P6 rt center pos, NA cord, level VI, MED Min Qty: 1 | 0 |
|
$30.0400 / $35.0500 | Buy Now |
Part Details for SDM65-12-UC-P6R
SDM65-12-UC-P6R CAD Models
SDM65-12-UC-P6R Part Data Attributes
|
SDM65-12-UC-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM65-12-UC-P6R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, FCC, LPS, PSE, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 119 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 60 mm |