Part Details for SDR03EZPF2201 by ROHM Semiconductor
Overview of SDR03EZPF2201 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF2201CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13813 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF2201
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 2.2K Ohm 1% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF2201) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR03EZPF2201
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14243 |
|
$0.0230 / $0.1600 | Buy Now |
DISTI #
SDR03EZPF2201
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0603 2.2K Ohm 1% 3/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR03EZPF2201) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 200 |
|
$0.0200 / $0.1030 | Buy Now |
Part Details for SDR03EZPF2201
SDR03EZPF2201 CAD Models
SDR03EZPF2201 Part Data Attributes:
|
SDR03EZPF2201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF2201
ROHM Semiconductor
Fixed Resistor, 0.1W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF2201
This table gives cross-reference parts and alternative options found for SDR03EZPF2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTBK2201F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SDR03EZPF2201 vs SG73S1JTBK2201F |
ERJUP3F2201V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPF2201 vs ERJUP3F2201V |
SG73P1JRTTD2201F | Fixed Resistor, 0.2W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF2201 vs SG73P1JRTTD2201F |
SG73P1JRTTP2201F | Fixed Resistor, 0.2W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF2201 vs SG73P1JRTTP2201F |
RPCH16K222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2201 vs RPCH16K222FTP |
MK06S2201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SDR03EZPF2201 vs MK06S2201FTL |
TFP0603R2201FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF2201 vs TFP0603R2201FA-T5 |
RMCH16K222FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF2201 vs RMCH16K222FB |