Part Details for SDR03EZPF4992 by ROHM Semiconductor
Overview of SDR03EZPF4992 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPF4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPF4992CT-ND
|
DigiKey | RES SMD 49.9 KOHM 1% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54541 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
SDR03EZPF4992
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-SDR03EZPF4992
|
Mouser Electronics | Thick Film Resistors - SMD 0603 49.9Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 10000 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
61718270
|
Verical | Res Thick Film 0603 49.9K Ohm 1% 0.3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0773 / $0.0846 | Buy Now |
DISTI #
65007175
|
Verical | Res Thick Film 0603 49.9K Ohm 1% 0.3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2689 Package Multiple: 1 Date Code: 2224 | Americas - 4377 |
|
$0.0117 | Buy Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
SDR03EZPF4992
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
SDR03EZPF4992
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPF4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
C1S625901798579
|
Chip1Stop | High Anti-surge Thick Film Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4377 |
|
$0.0093 / $0.0134 | Buy Now |
Part Details for SDR03EZPF4992
SDR03EZPF4992 CAD Models
SDR03EZPF4992 Part Data Attributes
|
SDR03EZPF4992
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPF4992
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPF4992
This table gives cross-reference parts and alternative options found for SDR03EZPF4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPF4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4992 vs SG73P1JTTD4992F |
RPGW16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4992 vs RPGW16K4992FB |
RPCH16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4992 vs RPCH16K4992FB |
RBX16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4992 vs RBX16K4992FB |
TFP0603R4992FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SDR03EZPF4992 vs TFP0603R4992FA-T5 |
SG73S1JTTP4992F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4992 vs SG73S1JTTP4992F |
SG73P1JRTTD4992F | Fixed Resistor, 0.2W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SDR03EZPF4992 vs SG73P1JRTTD4992F |
RPCH16K4992FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPF4992 vs RPCH16K4992FTP |