Part Details for SDR03EZPJ180 by ROHM Semiconductor
Overview of SDR03EZPJ180 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR03EZPJ180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ180CT-ND
|
DigiKey | RES SMD 18 OHM 5% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2431 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SDR03EZPJ180
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ180) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-SDR03EZPJ180
|
Mouser Electronics | Thick Film Resistors - SMD 0603 18ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0093 | Buy Now |
DISTI #
SDR03EZPJ180
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ180) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
SDR03EZPJ180
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ180) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
Part Details for SDR03EZPJ180
SDR03EZPJ180 CAD Models
SDR03EZPJ180 Part Data Attributes
|
SDR03EZPJ180
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ180
ROHM Semiconductor
Fixed Resistor, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ180
This table gives cross-reference parts and alternative options found for SDR03EZPJ180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR16-180JV | Fixed Resistor, 0.33W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SDR03EZPJ180 vs PCR16-180JV |
ERJUP3J180V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPJ180 vs ERJUP3J180V |
PCR16-180JB | Fixed Resistor, 0.33W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SDR03EZPJ180 vs PCR16-180JB |