Part Details for SDR03EZPJ182 by ROHM Semiconductor
Overview of SDR03EZPJ182 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDR03EZPJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR03EZPJ182CT-ND
|
DigiKey | RES SMD 1.8 KOHM 5% 0.3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4070 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SDR03EZPJ182
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-SDR03EZPJ182
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.8Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 12377 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0093 | Buy Now |
DISTI #
SDR03EZPJ182
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
SDR03EZPJ182
|
Avnet Americas | - Tape and Reel (Alt: SDR03EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
Part Details for SDR03EZPJ182
SDR03EZPJ182 CAD Models
SDR03EZPJ182 Part Data Attributes
|
SDR03EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR03EZPJ182
ROHM Semiconductor
Fixed Resistor, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SDR03EZPJ182
This table gives cross-reference parts and alternative options found for SDR03EZPJ182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR03EZPJ182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-182JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ182 vs RMCH16-182JTP |
RMCH16-182JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SDR03EZPJ182 vs RMCH16-182JB |
ERJUP3J182V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SDR03EZPJ182 vs ERJUP3J182V |