-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1904
|
Newark | Inductor, Un-Shielded, 68Uh, 680Ma, Smd, Inductance:68Μh, Rms Current (Irms):460Ma, Inductor Construction:Unshielded, Saturation Current (Isat):680Ma, Product Range:Sdr0403 Series, Dc Resistance Max:1.12Ohm, Product Length:4.5Mm Rohs Compliant: Yes |Bourns SDR0403-680KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 | Buy Now |
DISTI #
61J8052
|
Newark | Inductor, ferrite,68Uh,10+% Tol,10-% Tol,1816-Case Rohs Compliant: Yes |Bourns SDR0403-680KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2700 | Buy Now |
DISTI #
SDR0403-680KLCT-ND
|
DigiKey | FIXED IND 68UH 460MA 1.12OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1332 In Stock |
|
$0.2241 / $0.5400 | Buy Now |
DISTI #
SDR0403-680KL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 460 mA, Unshielded, 680 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: SDR0403-680KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.2173 | Buy Now |
DISTI #
652-SDR0403-680KL
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 0403 RoHS: Compliant | 638 |
|
$0.2240 / $0.4900 | Buy Now |
DISTI #
V72:2272_06260354
|
Arrow Electronics | Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.46A 1.12Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1639 Container: Cut Strips | Americas - 1 |
|
$0.1608 | Buy Now |
DISTI #
V79:2366_26977713
|
Arrow Electronics | Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.46A 1.12Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 1 |
|
$0.1529 / $0.1592 | Buy Now |
DISTI #
70410485
|
RS | SDR0403 WireWound SMDinductor w/FerriteCore,68 uH +/-10%WireWound 680mA Idc Q:20 | Bourns SDR0403-680KL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 460mA 1.12Ohm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.2493 / $0.2783 | Buy Now |
DISTI #
62158828
|
Verical | Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.46A 1.12Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2215 | Americas - 2000 |
|
$0.3865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0403-680KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0403-680KL
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |