-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 5%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7079
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 1.2 Mh, 5%, Unshielded, 12 Ohm, 63 Ma Rohs Compliant: Yes |Bourns SDR0503-122JL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$0.3460 / $0.3680 | Buy Now |
DISTI #
61J8065
|
Newark | Surface Mount Power Inductor, Sdr0503 Series, 1.2 Mh, 5%, Unshielded, 12 Ohm, 63 Ma Rohs Compliant: Yes |Bourns SDR0503-122JL Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
SDR0503-122JLCT-ND
|
DigiKey | FIXED IND 1.2MH 63MA 12 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1261 In Stock |
|
$0.2072 / $0.4100 | Buy Now |
DISTI #
SDR0503-122JL
|
Avnet Americas | Power Inductor (SMD), 1.2 mH, ± 5%, 63 mA, Unshielded, 90 mA, 5mm x 4.8mm x 3mm - Tape and Reel (Alt: SDR0503-122JL) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1918 / $0.2354 | Buy Now |
DISTI #
652-SDR0503-122JL
|
Mouser Electronics | Power Inductors - SMD 1200uH 5% SMD 0503 RoHS: Compliant | 771 |
|
$0.1990 / $0.2000 | Buy Now |
DISTI #
E02:0323_00474592
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1200uH 5% 1KHz 40Q-Factor Ferrite 0.063A 12Ohm DCR T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 30 Weeks Date Code: 2327 | Europe - 5500 |
|
$0.1711 / $0.1817 | Buy Now |
DISTI #
V72:2272_06260363
|
Arrow Electronics | Inductor Power Unshielded Wirewound 1200uH 5% 1KHz 40Q-Factor Ferrite 0.063A 12Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1751 Container: Cut Strips | Americas - 1 |
|
$0.0471 / $0.1801 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 1.2mH 5% 1KHz 40Q-Factor Ferrite 63mA 12Ohm DCR Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2281 / $0.3287 | Buy Now |
DISTI #
69847138
|
Verical | Inductor Power Unshielded Wirewound 1200uH 5% 1KHz 40Q-Factor Ferrite 0.063A 12Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2327 | Americas - 5500 |
|
$0.1720 / $0.1826 | Buy Now |
DISTI #
63333198
|
Verical | Inductor Power Unshielded Wirewound 1200uH 5% 1KHz 40Q-Factor Ferrite 0.063A 12Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2230 | Americas - 2000 |
|
$0.4294 / $0.4565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0503-122JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0503-122JL
Bourns Inc
General Purpose Inductor, 1200uH, 5%, 1 Element, Ferrite-Core, SMD, 2019, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2019 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2019 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 12 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.063 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |