-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7148
|
Newark | Surface Mount Power Inductor, Sdr0805 Series, 1.2 Mh, 10%, Unshielded, 6.8 Ohm, 170 Ma Rohs Compliant: Yes |Bourns SDR0805-122KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 558 |
|
$0.4060 / $0.4210 | Buy Now |
DISTI #
32M9902
|
Newark | Inductor, 1200Uh, Unshielded, 0.17A, Inductance:1.2Mh, Rms Current (Irms):170Ma, Inductor Construction:Unshielded, Saturation Current (Isat):280Ma, Product Range:Sdr0805 Series, Dc Resistance Max:6.8Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR0805-122KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
SDR0805-122KLCT-ND
|
DigiKey | FIXED IND 1.2MH 170MA 6.8OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1081 In Stock |
|
$0.2705 / $0.6800 | Buy Now |
DISTI #
SDR0805-122KL
|
Avnet Americas | Power Inductor (SMD), 1.2 mH, ± 10%, 170 mA, Unshielded, 280 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-122KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
DISTI #
652-SDR0805-122KL
|
Mouser Electronics | Power Inductors - SMD 1200uH 10% SMD 0805 RoHS: Compliant | 1278 |
|
$0.2610 / $0.3500 | Buy Now |
DISTI #
70411016
|
RS | SDR0805 WireWound SMDinductor w/ FerriteCore,1.2 mH +/-10%WireWound 170mA Idc | Bourns SDR0805-122KL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3040 / $0.3200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 1.2mH 10% 1KHz 28Q-Factor Ferrite 170mA 6.8Ohm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.2480 / $0.3043 | Buy Now |
|
Bristol Electronics | 26689 |
|
RFQ | ||
DISTI #
SDR0805-122KL
|
TTI | Power Inductors - SMD 1200uH 10% SMD 0805 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2210 / $0.2770 | Buy Now |
DISTI #
SDR0805-122KL
|
Avnet Americas | Power Inductor (SMD), 1.2 mH, ± 10%, 170 mA, Unshielded, 280 mA, 7.8mm x 7.8mm x 5.3mm - Tape and Reel (Alt: SDR0805-122KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2211 / $0.2717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0805-122KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0805-122KL
Bourns Inc
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |