-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1139
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 100 H, 10%, Unshielded, 0.33 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR1005-101KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$0.4860 / $0.8590 | Buy Now |
DISTI #
61J8307
|
Newark | Inductor, Un-Shielded, 100Uh, 1.2A, Smd, Inductance:100Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Sdr1005 Series, Power Inductor Case:12.7Mm X 10Mm X 5Mm Rohs Compliant: Yes |Bourns SDR1005-101KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
83R8875
|
Newark | Inductor, Un-Shielded, 100Uh, 1.2A, Smd, Full Reel, Inductance:100Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.2A, Product Range:Sdr1005 Series, Dc Resistance Max:0.33Ohm Rohs Compliant: Yes |Bourns SDR1005-101KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.3490 | Buy Now |
DISTI #
40Y8990
|
Newark | Surface Mount Power Inductor, Sdr1005 Series, 100 H, 10%, Unshielded, 0.33 Ohm, 1 A Rohs Compliant: Yes |Bourns SDR1005-101KL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.4790 | Buy Now |
DISTI #
SDR1005-101KLCT-ND
|
DigiKey | FIXED IND 100UH 1A 330 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12676 In Stock |
|
$0.3333 / $0.8300 | Buy Now |
DISTI #
SDR1005-101KL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 1 A, Unshielded, 1.2 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-101KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 52200 |
|
$0.2725 / $0.3347 | Buy Now |
DISTI #
SDR1005-101KL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 1 A, Unshielded, 1.2 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-101KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SDR1005-101KL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 1 A, Unshielded, 1.2 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-101KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.3347 | Buy Now |
DISTI #
652-SDR1005-101KL
|
Mouser Electronics | Power Inductors - SMD 100uH 10% SMD 1005 RoHS: Compliant | 2791 |
|
$0.3330 / $0.7700 | Buy Now |
DISTI #
E02:0323_00119909
|
Arrow Electronics | Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2337 | Europe - 30000 |
|
$0.3047 / $0.3197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-101KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-101KL
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |